387-018-556-803

Heilind Number:EDA387-018-556-803
Manufacturer:EDAC
Manufacturer Number:387-018-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and longevity. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it provides secure and efficient connections for up to 18 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.