387-018-556-807

Heilind Number:EDA387-018-556-807
Manufacturer:EDAC
Manufacturer Number:387-018-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees longevity and stability in any application. With a 3A amperage rating, it ensures safe power transmission. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless signal transfer across 18 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this essential component for seamless board-to-board connections.