387-018-556-812

Heilind Number:EDA387-018-556-812
Manufacturer:EDAC
Manufacturer Number:387-018-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for ultimate reliability, it features a two-row configuration with 18 positions, ensuring seamless integration for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, its black housing guarantees both strength and sleek aesthetics. The contact material, made from Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of environments. Whether for industrial or consumer applications, this connector guarantees secure and efficient board-to-board connections.