387-018-556-878

Heilind Number:EDA387-018-556-878
Manufacturer:EDAC
Manufacturer Number:387-018-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-556-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, this connector ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless signal transfer across 18 positions. Suitable for straight mounting, it guarantees secure and stable connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.