387-018-558-103

Heilind Number:EDA387-018-558-103
Manufacturer:EDAC
Manufacturer Number:387-018-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. The connector features a single row with 18 positions, each crafted from Copper Alloy for efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Its right-angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.