387-018-558-107

Heilind Number:EDA387-018-558-107
Manufacturer:EDAC
Manufacturer Number:387-018-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any environment. With a single row design and right angle mount orientation, it offers a space-saving solution for your electronic projects. Featuring 18 positions and copper alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing provide easy integration, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in our high-quality connector for dependable and long-lasting connectivity in your designs. Welcome to a new era of seamless PCB connections.