387-018-558-108

Heilind Number:EDA387-018-558-108
Manufacturer:EDAC
Manufacturer Number:387-018-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row layout with 18 positions and a contact pitch of .156 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for applications in telecommunications, industrial equipment, and beyond, this Card Edge Connector is a must-have component for your electronic projects.