387-018-558-112

Heilind Number:EDA387-018-558-112
Manufacturer:EDAC
Manufacturer Number:387-018-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-112

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, boasting a sleek black design that blends seamlessly into any setup. With a high amperage rating of 3A, this connector ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. Featuring a single row layout and 18 positions, it offers ample room for your PCB connections. The Copper Alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation, catering to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.