387-018-558-158

Heilind Number:EDA387-018-558-158
Manufacturer:EDAC
Manufacturer Number:387-018-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-158

Detailed Description

Ensure reliable connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers 18 positions in a single row for seamless PCB integration. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure durability and stability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its right-angle mount orientation further enhances versatility, making it a must-have component for your PCB assembly projects.