387-018-558-168

Heilind Number:EDA387-018-558-168
Manufacturer:EDAC
Manufacturer Number:387-018-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-168

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. With a high amperage rating of 3A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and performance. Featuring one row and 18 positions, it offers ample space for seamless connections. Crafted with copper alloy contacts, it ensures efficient signal transfer. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential connector for superior performance and durability.