387-018-558-201

Heilind Number:EDA387-018-558-201
Manufacturer:EDAC
Manufacturer Number:387-018-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row configuration with 18 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for board-to-board applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Its right-angle mount orientation allows for easy installation, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.