387-018-558-203

Heilind Number:EDA387-018-558-203
Manufacturer:EDAC
Manufacturer Number:387-018-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-203

Detailed Description

Enhance connectivity within your PCB systems with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in various environments. Featuring two rows of 18 positions, the connector facilitates seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Its right-angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your connectivity solutions with this essential component.