387-018-558-207

Heilind Number:EDA387-018-558-207
Manufacturer:EDAC
Manufacturer Number:387-018-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Boasting a sleek black exterior, it seamlessly integrates into your circuit board setup. Crafted with utmost precision, it guarantees a stable power supply with an amperage of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in challenging environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers 18 positions for seamless integration. Its right-angle mount orientation allows for efficient PCB connections, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse settings. Perfect for a range of applications, this connector is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential device.