387-018-558-208

Heilind Number:EDA387-018-558-208
Manufacturer:EDAC
Manufacturer Number:387-018-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in various environments. With 18 positions spread across 2 rows and a pitch of .156 inches, it offers ample space for efficient data transfer. The right-angle mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this connector for your critical board-to-board connections, meeting the demands of modern electronic systems with ease.