387-018-558-212

Heilind Number:EDA387-018-558-212
Manufacturer:EDAC
Manufacturer Number:387-018-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 18 positions spread across 2 rows, it offers ample connectivity for various applications. The Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. Its Right Angle mount orientation facilitates easy installation, even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance to power your next project seamlessly.