387-018-558-258

Heilind Number:EDA387-018-558-258
Manufacturer:EDAC
Manufacturer Number:387-018-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery with an amperage rating of 3A. Featuring two rows of 18 copper alloy contact positions, it guarantees seamless data transmission. The right-angle mount orientation offers easy installation, while a pitch of .156 inches and row spacing of .2 inches provide optimal board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project.