387-018-558-602

Heilind Number:EDA387-018-558-602
Manufacturer:EDAC
Manufacturer Number:387-018-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-602

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in sleek black. Designed for optimal efficiency, this connector boasts a 3 A amperage capacity and durable construction using UL 94V-0 Thermoplastic Polyester housing material. With a single row setup featuring 18 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your connectivity game with this essential component.