387-018-558-608

Heilind Number:EDA387-018-558-608
Manufacturer:EDAC
Manufacturer Number:387-018-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-608

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 18 positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in harsh operational environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the circuit board. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation offers flexibility in installation, making it an essential component for any PCB assembly project. Trust in its performance for seamless board-to-board connections in your electronic systems.