387-018-558-658

Heilind Number:EDA387-018-558-658
Manufacturer:EDAC
Manufacturer Number:387-018-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and compliance with industry standards. With a single row configuration and 18 contact positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. Its right-angle mount orientation enables versatile installation, while an operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Elevate your electronic assemblies with this essential connector.