387-018-558-668

Heilind Number:EDA387-018-558-668
Manufacturer:EDAC
Manufacturer Number:387-018-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, it features 18 positions in a single row, ensuring seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a low pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation makes it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your systems with this essential component.