387-018-558-807

Heilind Number:EDA387-018-558-807
Manufacturer:EDAC
Manufacturer Number:387-018-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a maximum amperage of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 18 positions, offer secure and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Its right-angle mount orientation and .156-inch pitch make it easy to install on your PCB, providing seamless board-to-board connectivity. Trust in this connector for superior performance in your electronic assemblies.