387-018-558-812

Heilind Number:EDA387-018-558-812
Manufacturer:EDAC
Manufacturer Number:387-018-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it guarantees efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and stable connections. Boasting 18 positions, it offers ample room for diverse applications. The right-angle mount orientation further facilitates installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.