387-018-558-868

Heilind Number:EDA387-018-558-868
Manufacturer:EDAC
Manufacturer Number:387-018-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-558-868

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for efficiency, it features two rows of 18 positions each, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a 3A amperage and copper alloy contacts, it offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance.