387-018-559-101

Heilind Number:EDA387-018-559-101
Manufacturer:EDAC
Manufacturer Number:387-018-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-101

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Engineered for high performance, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees superior conductivity and longevity. With a single row design and 18 positions, it offers seamless integration for various applications. The .156-inch pitch and .2-inch row spacing provide precise and efficient connections. Designed for versatility, it features a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.