387-018-559-102

Heilind Number:EDA387-018-559-102
Manufacturer:EDAC
Manufacturer Number:387-018-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it ensures reliable power transmission in various environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Boasting 18 positions in a single row configuration, it facilitates efficient board-to-board connectivity. Elevate your electronic designs with this essential component.