387-018-559-103

Heilind Number:EDA387-018-559-103
Manufacturer:EDAC
Manufacturer Number:387-018-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-103

Detailed Description

Introducing the Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a single row with 18 positions, allowing for precise and secure attachment. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. The black color adds a sleek touch, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees safe and stable operation even in challenging environments. Trust in this essential connector for seamless board-to-board connections in your projects.