387-018-559-107

Heilind Number:EDA387-018-559-107
Manufacturer:EDAC
Manufacturer Number:387-018-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-107

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Card Edge Connector. Designed for optimal performance, it features 18 positions in a single row, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, not only guarantees longevity but also adds a touch of sophistication to your assembly. Crafted with precision, the connectors boast Copper Alloy contacts, facilitating efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, they offer precise alignment, while the right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications. Trust in their quality to optimize performance and streamline your circuitry.