387-018-559-108

Heilind Number:EDA387-018-559-108
Manufacturer:EDAC
Manufacturer Number:387-018-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features 18 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Engineered for versatility, its right-angle mount orientation offers flexibility in installation. Operating seamlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Upgrade your electronic assemblies with this high-quality connector, essential for seamless signal transmission in various applications.