387-018-559-158

Heilind Number:EDA387-018-559-158
Manufacturer:EDAC
Manufacturer Number:387-018-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performing solution for seamless board-to-board integration. Designed for efficiency, this connector boasts a single row with 18 positions, ensuring optimal connectivity for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and stability, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.