387-018-559-168

Heilind Number:EDA387-018-559-168
Manufacturer:EDAC
Manufacturer Number:387-018-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 18 copper alloy contact positions, it offers reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing allow for precise alignment on your board. Engineered for versatility, it boasts a right angle mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic connections with this essential component.