387-018-559-201

Heilind Number:EDA387-018-559-201
Manufacturer:EDAC
Manufacturer Number:387-018-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage of 3 A. With two rows and 18 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, its right-angle mount orientation simplifies installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of electronic applications. Elevate your connectivity game with this essential component.