387-018-559-207

Heilind Number:EDA387-018-559-207
Manufacturer:EDAC
Manufacturer Number:387-018-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and durable solution for your electronic assembly needs. Designed with precision, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a dual-row configuration and 18 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its performance and craftsmanship to elevate your projects to new heights.