387-018-559-208

Heilind Number:EDA387-018-559-208
Manufacturer:EDAC
Manufacturer Number:387-018-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-208

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector in sleek black. Designed for optimal performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Perfect for board-to-board connections, its right angle mount orientation allows for versatile positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and seamless electronic assemblies. Elevate your projects today with this essential component.