387-018-559-268

Heilind Number:EDA387-018-559-268
Manufacturer:EDAC
Manufacturer Number:387-018-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-268

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for efficiency and durability, it features a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of Copper Alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 18 positions for seamless integration. The right-angle mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for various applications, this connector is a must-have for any PCB setup.