387-018-559-603

Heilind Number:EDA387-018-559-603
Manufacturer:EDAC
Manufacturer Number:387-018-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-603

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with 18 positions, catering to diverse connection needs. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester. Operating effortlessly at temperatures ranging from -40 to 105 °C, it guarantees durability and stability in various environments. Its right-angle mount orientation offers ease of installation, while a pitch of .156 in and row spacing of .2 in provide efficient signal transmission. Ideal for applications requiring a current of 3 A, this connector is a valuable component in the realm of electronic connectivity.