387-018-559-802

Heilind Number:EDA387-018-559-802
Manufacturer:EDAC
Manufacturer Number:387-018-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision, it ensures seamless integration on PCBs, offering a secure and stable connection. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3 A, it meets high-performance standards. Featuring two rows and 18 positions, it allows for efficient data transfer. The copper alloy contact material and .156-inch pitch ensure reliable signal transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your system with this essential component for optimal performance.