387-018-559-804

Heilind Number:EDA387-018-559-804
Manufacturer:EDAC
Manufacturer Number:387-018-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a right-angle mount orientation, perfect for streamlined installations. Its durable black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in challenging environments. With a dual-row configuration and 18 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating provides reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.