387-018-559-808

Heilind Number:EDA387-018-559-808
Manufacturer:EDAC
Manufacturer Number:387-018-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With 18 positions spread across 2 rows, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board communication. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to streamline your electronic assemblies.