387-018-559-812

Heilind Number:EDA387-018-559-812
Manufacturer:EDAC
Manufacturer Number:387-018-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration with 18 positions for enhanced functionality. Designed for versatility, its right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105 °C, it ensures reliable operation in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly.