387-018-559-868

Heilind Number:EDA387-018-559-868
Manufacturer:EDAC
Manufacturer Number:387-018-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a robust amperage rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With two rows and 18 positions, it offers ample connectivity options. The right-angle mount orientation ensures easy installation, while a pitch of .156 in and row spacing of .2 in allow for precise positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. Upgrade your setup today with this essential component.