387-018-559-878

Heilind Number:EDA387-018-559-878
Manufacturer:EDAC
Manufacturer Number:387-018-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-559-878

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double-row configuration and a total of 18 positions, it caters to complex connectivity needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a right-angle mount orientation, it offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connection game with this essential component.