387-018-560-201

Heilind Number:EDA387-018-560-201
Manufacturer:EDAC
Manufacturer Number:387-018-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for efficiency, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless integration for 18 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in a variety of environments. Perfect for a range of applications, this connector is a must-have for any PCB project.