387-018-560-202

Heilind Number:EDA387-018-560-202
Manufacturer:EDAC
Manufacturer Number:387-018-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Facilitating secure connections, it features a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a pitch of .156 inches and 18 positions spread across 2 rows, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliability in diverse environments. Its straight mount orientation and black color make it versatile for various applications in the electronics industry. Upgrade your PCB designs with this essential component, guaranteeing optimal performance and longevity.