387-018-560-207

Heilind Number:EDA387-018-560-207
Manufacturer:EDAC
Manufacturer Number:387-018-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The connector's two rows of eighteen positions each, along with a pitch of .156 inches, offer optimal versatility for your PCB connections. Crafted with copper alloy contacts, it guarantees efficient power transfer at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.