387-018-560-212

Heilind Number:EDA387-018-560-212
Manufacturer:EDAC
Manufacturer Number:387-018-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-212

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless circuit board integration. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 18-position layout offers versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.