387-018-560-258

Heilind Number:EDA387-018-560-258
Manufacturer:EDAC
Manufacturer Number:387-018-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures stable operation even in demanding environments. This connector has two rows with 18 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this black connector is a versatile and essential component for your electronic projects. Elevate your PCB connections with this top-tier Card Edge Connector.