387-018-560-268

Heilind Number:EDA387-018-560-268
Manufacturer:EDAC
Manufacturer Number:387-018-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With two rows and 18 positions, this connector allows for efficient data transfer. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Upgrade your setup with this essential component.