387-018-560-802

Heilind Number:EDA387-018-560-802
Manufacturer:EDAC
Manufacturer Number:387-018-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design adds a professional touch to your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance. Featuring two rows and 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.