387-018-560-803

Heilind Number:EDA387-018-560-803
Manufacturer:EDAC
Manufacturer Number:387-018-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transfer, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 18 positions spread across 2 rows, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its black color and straight mount orientation make it both visually appealing and easy to install. Upgrade your board-to-board connections with this essential component.