387-018-560-804

Heilind Number:EDA387-018-560-804
Manufacturer:EDAC
Manufacturer Number:387-018-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-018-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-018-560-804

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, it features two rows of 18 positions each, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and row spacing of .2 inches make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your circuitry with this high-quality connector, perfect for demanding industrial or commercial projects.